LappKabel 61737030 SILVYN RILL PA12 16/16,5x21,2 GY SILVYN Cable Protection Hose RILL PA12 PA12 6.5 mm Grey
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| RoHS | Not Compliant |