Lapp 61746090 technical specifications.
| Color | Grey |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 61746090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.