Lapp 61760070 technical specifications.
| Color | Beige |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 3mm |
| Material | Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 61760070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.