Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lapp 61760110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lapp 61760110 technical specifications.
| Color | Beige |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 7mm |
| Material | Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 61760110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.