
LappKabel 61760130 ISS 9 Insulating Tube Ecru
Checking distributor stock and pricing after the page loads.
Lapp 61760130 technical specifications.
| Color | Beige |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 9mm |
| Material | Silicone |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -60°C |
| RoHS | Not Compliant |
No datasheet is available for this part.