Cable Accessories, Insulating Tube, PVC, Black Color
Lapp 61793040 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Inside Diameter | 3mm |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| RoHS | Not Compliant |
No datasheet is available for this part.