Ferrule 1.5 mm² 8 mm Partially insulated Black LappKabel 61802067 500 pc(s)
Lapp 61802067 technical specifications.
| Color | Black |
| Contact Material | Copper, Tin |
| Insulation Material | PP |
| Length | 14mm |
| RoHS | Not Compliant |
No datasheet is available for this part.