The Lapp 61804742 is a circular metal connector with a steel and PVC construction. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The connector has an outside diameter of 10mm and is made from steel and PVC materials. It is not compliant with Reach SVHC regulations.
Lapp 61804742 technical specifications.
| Body Material | Steel, PVC, Polyvinylchloride |
| Package/Case | Metal |
| Color | Black |
| Halogen Free | Not Halogen Free |
| Material | Steel, PVC, Galvanized |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 10mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Lapp 61804742 to view detailed technical specifications.
No datasheet is available for this part.