Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LAPP
61815100
Datasheet
Lapp
61815100
Unknown
Lapp Silvyn Rill PA12 - 61815100
Lapp Silvyn Rill PA12 - 61815100
Mounting
Cable
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Grey
Halogen Free
Halogen Free
Inside Diameter
6.5mm
Max Operating Temperature
100°C
Min Operating Temperature
-50°C
Mount
Cable
Outside Diameter
10mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account