Lapp 61815110 technical specifications.
| Color | Grey |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Outside Diameter | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 61815110 to view detailed technical specifications.
No datasheet is available for this part.