Sign in to ask questions about the Lapp 64453680 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lapp 64453680 technical specifications.
| Color | Blue |
| Halogen Free | Halogen Free |
| Material | Steel, PUR, PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 17mm |
| RoHS | Not Compliant |
Download the complete datasheet for Lapp 64453680 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.