Lapp 64453710 technical specifications.
| Color | Blue |
| Halogen Free | Halogen Free |
| Material | Steel, PUR, PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 27mm |
| RoHS | Not Compliant |
No datasheet is available for this part.