
The EPIC Series Aluminium SMD/SMT base mounting component is made from aluminium and features a grey colour. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The component is not Reach SVHC compliant.
Sign in to ask questions about the Lapp 70035200+12954500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lapp 70035200+12954500 technical specifications.
| Body Material | Aluminium |
| Package/Case | SMD/SMT |
| Color | Grey |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Reach SVHC Compliant | No |
| Series | EPIC |
| RoHS | Compliant |
Download the complete datasheet for Lapp 70035200+12954500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
