Lapp CPT02A10-6PN technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Color | Silver |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| Resistance | 5000000000R |
| Series | EPIC |
| Termination | Solder |
| Test Voltage | 1.5kV |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Lapp CPT02A10-6PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.