
The CPT02A10-7P connector features a 7-pin receptacle design with a current rating of 7.5A and a voltage rating of 600V AC and 700V DC. Constructed with an aluminium body and cadmium plating, it has a gold-plated copper alloy contact. Operating temperature range is -55°C to 125°C. The connector is designed for box mount and termination is via solder.
Lapp CPT02A10-7P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Number of Contacts | 7 |
| Reach SVHC Compliant | No |
| Series | EPIC |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Lapp CPT02A10-7P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
