Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lapp CPT02A12-10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 10 |
| Reach SVHC Compliant | No |
| Resistance | 5000000000R |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lapp CPT02A12-10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.