Lapp CPT02A12-10SN technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 10 |
| Reach SVHC Compliant | No |
| Resistance | 5000000000R |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lapp CPT02A12-10SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.