
This 8-contact receptacle connector features an aluminium body with cadmium plating and copper alloy contacts with gold plating. It is designed for solder termination and is not SVHC compliant. The connector has a high resistance of 5,000,000,000 ohms.
Lapp CPT02A12-8P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 8 |
| Reach SVHC Compliant | No |
| Resistance | 5000000000R |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lapp CPT02A12-8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.