CONNECTOR, STRAIN RELIEF, LIQUID TIGHT, NON METALLIC, PG-13, GREY, REDUCER BUSHH
Lapp S1213 technical specifications.
| Body Material | Polyamide |
| Color | Grey |
| Material | Polyamide |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Skintop® |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.