CONNECTOR, STRAIN RELIEF, LIQUID TIGHT, NON METALLIC, PG-42, GREY, REDUCER BUSHI
Checking distributor stock and pricing after the page loads.
Lapp S1242 technical specifications.
| Color | Grey |
| Material | Polyamide |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Skintop® |
| Wire/Cable Diameter | 31mm |
| RoHS | Compliant |
No datasheet is available for this part.