CABLE GLAND 5-13MM M25 POLYAMIDE
Lapp S1616 technical specifications.
| Color | Grey |
| Material | Polyamide |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Series | Skintop® |
| Wire/Cable Diameter | 13mm |
| RoHS | Compliant |
No datasheet is available for this part.