
Connector, Strain Relief; Polyamide; PG-09; 0.138 to 0.315 in.; 0.748 in.
Checking distributor stock and pricing after the page loads.
Lapp S2109 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Body Material | Polyamide |
| Package/Case | 315 |
| Color | Black |
| Material | Polyamide |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Skintop® |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.
