CONNECTOR, STRAIN RELIEF, LIQUID TIGHT, NON METALLIC, PG-42 THREAD, BLACK
Checking distributor stock and pricing after the page loads.
Lapp S2142 technical specifications.
| Body Material | Polyamide |
| Color | Black |
| Material | Polyamide |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Skintop® |
| Wire/Cable Diameter | 38mm |
| RoHS | Compliant |
No datasheet is available for this part.