Sign in to ask questions about the Lapp S2542 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lapp S2542 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Material | Polyamide |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Series | Skintop® |
| Wire/Cable Diameter | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Lapp S2542 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.