Cable Accessories Cable Gland Polyamide Silver Gray
Lapp ST-M 50 x 1,5 technical specifications.
| Type | Cable Gland |
| Color | Silver Gray |
| Body Material | Polyamide |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.