Ethernet Cable, ETHERLINE P Flex CAT.5e, 26 AWG/4Pr, Shld, UL AWM, cRU AWM FT2
Lapp U2170300 technical specifications.
| Approvals | UL |
| Mount | Cable |
| Number of Pairs | 4 |
| RoHS | Compliant |
Download the complete datasheet for Lapp U2170300 to view detailed technical specifications.
No datasheet is available for this part.