Multiconductor Cable; Tray; Olflex Tray II CY; 6/4c; UL TC-ER; CSA; CE; 600V
Lapp U2206040 technical specifications.
| Approvals | UL, CSA |
| Mount | Cable |
| Number of Conductors | 4 |
| Stranding | 119x26 |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Lapp U2206040 to view detailed technical specifications.
No datasheet is available for this part.