
Battery; Non-Rechargeable; 1/2 AA; Lithium; 3.6VDC; Data Logger Battery; BAT 3V6
Lascar Electronics BATT3V6(1/2AA) technical specifications.
| Brand/Series | BAT 3V6 Series |
| Chemical System | Lithium |
| Primary Type | Primary (Non-Rechargeable) |
| Size | 1/2 AA |
| Type | Data Logger Battery |
| Voltage, Rating | 3.6 V |
| RoHS | Not Compliant |
No datasheet is available for this part.