
The BEZ900-IP panel meter from Lascar Electronics measures 48.5mm in height and 80.5mm in length, with a width of 80.5mm. It features a viewing area of 24.2mm in height and 51.2mm in width. Constructed from aluminium, this meter is designed for panel mounting. It does not comply with Reach SVHC regulations.
Lascar Electronics BEZ900-IP technical specifications.
| Height | 48.5mm |
| Length | 80.5mm |
| Material | Aluminium |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Series | 900 |
| Viewing Area (height) | 24.2mm |
| Viewing Area (width) | 51.2mm |
| Width | 80.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics BEZ900-IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.