
VOLTMETER, LCD, 3.5DIGIT, 35MM
Lascar Electronics DPM2AS-BL technical specifications.
| Depth | 13.6mm |
| Display Type | LCD |
| Height | 17mm |
| Length | 35.1mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage | 3V |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Series | DPM |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics DPM2AS-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.