
This panel meter from Lascar Electronics is designed for industrial automation and control applications. It has a compact size of 13.6mm x 6.1mm x 20.1mm and can operate within a temperature range of 0°C to 50°C. The meter is powered by a DC supply voltage between 4.75V and 5.25V. It is mounted on a panel and has a termination type of PC Pin.
Lascar Electronics DPM340 technical specifications.
| Accuracy | 0.05% |
| Depth | 13.6mm |
| Height | 20.1mm |
| Length | 39.9mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Reach SVHC Compliant | No |
| Series | DPM |
| Termination | PC Pin |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics DPM340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.