Digital Panel Voltmeter DC; LCD display 3.5-Digits ± 1%; 62 x 32mm
Lascar Electronics DPM600 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Series | DPM |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.