Digital Panel Voltmeter, Single Rail version of DPM600 , LCD 3.5 display
Lascar Electronics DPM600S technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Series | DPM |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.