
Lascar Digital Panel Voltmeter DC, LCD display 3.5-Digits 1 %, 62 x 32 mm
Lascar Electronics DPM700 technical specifications.
| Depth | 6.5mm |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
No datasheet is available for this part.