The DPM750S-BL is an LCD display module with an accuracy of 0.1% and a nominal supply current of 500uA. It is approved to NEMA standards and has a maximum operating temperature of 50°C. The module is panel mountable and has a depth of 9.5mm and a height of 30mm. It can operate between 3V and 15V DC supply voltage.
Sign in to ask questions about the Lascar Electronics DPM750S-BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lascar Electronics DPM750S-BL technical specifications.
| Accuracy | 0.1% |
| Approvals | NEMA |
| Package/Case | Module |
| Depth | 9.5mm |
| Display Type | LCD |
| Height | 30mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage | 3V |
| Mount | Panel |
| Nominal Supply Current | 500uA |
| Number Of Characters Per Row | 3.5 |
| Reach SVHC Compliant | No |
| Series | DPM |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics DPM750S-BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
