
Voltmeter; 3.5-Digit LCD; Magenta Backlight; 200mVDC; w/Auto Zero & Autopolarity
Sign in to ask questions about the Lascar Electronics DPM750S-EB-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lascar Electronics DPM750S-EB-M technical specifications.
| Accuracy | 0.1% |
| Depth | 0.24inch |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Series | DPM750S-EB |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics DPM750S-EB-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
