
Voltmeter; 3.5-Digit LCD; Orange Backlight; 200mVDC; w/Auto Zero & Autopolarity
Lascar Electronics DPM750S-EB-O technical specifications.
| Accuracy | 0.1% |
| Depth | 0.24inch |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Series | DPM750S-EB |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics DPM750S-EB-O to view detailed technical specifications.
No datasheet is available for this part.