Lascar Electronics DPM750S-EB-Y technical specifications.
| Accuracy | 0.1% |
| Depth | 0.24inch |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Series | DPM750S-EB |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics DPM750S-EB-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.