
LASCAR DPM970 Digital Panel Meter, , 3-1/2 Digits, AC Voltage, 0V to 500V
Lascar Electronics DPM970 technical specifications.
| Accuracy | 0.005% |
| Depth | 12.5mm |
| Display Type | LCD |
| Height | 43.9mm |
| Length | 75.9mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 7.5V |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Reach SVHC Compliant | No |
| Series | DPM |
| Termination | Screw |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics DPM970 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.