
The EL-DATAPAD from Lascar Electronics features a 0°C to 50°C operating temperature range and measures 19mm in height, 68mm in width, and 107mm in length. It has a USB interface and is part of the EasyLog series. The device is not SVHC compliant.
Lascar Electronics EL-DATAPAD technical specifications.
| Display Type | LCD |
| Height | 19mm |
| Interface | USB |
| Length | 107mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Series | EasyLog |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics EL-DATAPAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
