
Lascar Electronics EL-GFX-1 technical specifications.
| Alarm | Yes |
| Display Type | LCD |
| Height | 88mm |
| Interface | USB |
| Length | 48.5mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -22°C |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | EasyLog |
| Type | Handheld |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics EL-GFX-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
