The EM32-1B-LED is a high-performance 3.5 digit LED voltmeter designed for ease of installation. It features an 8mm (0.31") digit height and is designed for single-hole mounting in a 32.5mm (1.28") diameter hole. The device provides a 200V d.c. full scale reading with auto-zero and auto-polarity. It is protected to IP67 / NEMA 4X standards when used with the supplied rubber seal, making it suitable for splash-proof and outdoor applications.
Lascar Electronics EM32-1B-LED technical specifications.
| Full Scale Reading | 200V d.c. |
| Accuracy | 0.1% (±1 count) |
| Operating Temperature | 0 to 50°C |
| Supply Voltage | 4.75 to 5.25V d.c. |
| Supply Current | 50mA |
| Digit Height | 8mm |
| Sample Rate | 3samples/s |
| Environmental Protection | IP67 / NEMA 4XIP Rating |
| RoHS | Compliant |
| Environmental Protection | IP67 / NEMA 4X |
No datasheet is available for this part.