The MDM-1 is an I2C display module with a viewing area of 35mm x 47mm and a height of 37.5mm. It operates within a temperature range of 0°C to 50°C. The module has a package type of module and is not Reach SVHC compliant.
Lascar Electronics MDM-1 technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Height | 37.5mm |
| Interface | I2C |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Viewing Area (height) | 35mm |
| Viewing Area (width) | 47mm |
| Width | 58mm |
| RoHS | Compliant |
No datasheet is available for this part.