
LASCAR OEM 1B Digital Panel Meter, , 3-1/2 Digits, DC Voltage, 0mV to 200mV
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lascar Electronics OEM1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.1% |
| Package/Case | 200 |
| Depth | 5.5mm |
| Display Type | LCD |
| Height | 16.5mm |
| Length | 23.4mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 14V |
| Min Supply Voltage (DC) | 7.5V |
| Mount | Panel |
| Nominal Supply Current | 150uA |
| Number Of Characters Per Row | 3.5 |
| Reach SVHC Compliant | No |
| Series | OEM |
| Termination | PC Pin |
| Width | 10.9mm |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics OEM1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.