
This 16.5mm x 23.4mm LCD panel meter features an accuracy of 0.05% and operates within a temperature range of 0-50°C. It is powered by a supply voltage between 4.75V and 5.25V and is mounted on a panel. The meter is RoHS compliant but does not meet SVHC requirements. It has a display type of LCD and a termination of PC Pin.
Lascar Electronics OEM1B-LED technical specifications.
| Accuracy | 0.05% |
| Package/Case | 200 |
| Depth | 5.5mm |
| Display Type | LCD |
| Height | 16.5mm |
| Length | 23.4mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OEM |
| Termination | PC Pin |
| Width | 10.9mm |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics OEM1B-LED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.