The SGD 28-M-420 is a 320x240 pixel touch display with a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It operates on a supply voltage between 4V and 30V DC. The display is mounted on a panel and features a screw termination. It does not comply with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lascar Electronics SGD 28-M-420 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 17.5mm |
| Interface | Touch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 4V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Series | SGD |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics SGD 28-M-420 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
