
The SGD24-M from Lascar Electronics is a 320x240 pixel touch display module with a maximum operating temperature range of 0 to 40°C. It features a panel mount design and is compatible with a supply voltage of 4 to 30V DC. The module has a depth of 16.4mm and is not Reach SVHC compliant. It is part of the SGD series and has a screw termination.
Sign in to ask questions about the Lascar Electronics SGD24-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lascar Electronics SGD24-M technical specifications.
| Depth | 16.4mm |
| Interface | Touch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 4V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Series | SGD |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics SGD24-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
