
The SGD24-M-IP from Lascar Electronics is a 32x240 320x240 touch display with a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 30V and a minimum supply voltage of 4V. The display is rated IP67, waterproof, and dust tight. It features a resolution of 240 pixels in height and 320 pixels in width.
Lascar Electronics SGD24-M-IP technical specifications.
| Depth | 13.7mm |
| Interface | Touch |
| Max Operating Temperature | 40°C |
| Memory Size | 32b |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 4V |
| Mount | Panel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Series | SGD |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics SGD24-M-IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
