
The SGD24-M420 is a display device with a depth of 16.4mm and a resolution of 320x240 pixels. It operates within a temperature range of 0°C to 40°C and can be supplied with a voltage between 4V and 30V DC. The device is mounted on a panel and features a screw termination. It does not comply with Reach SVHC regulations.
Lascar Electronics SGD24-M420 technical specifications.
| Depth | 16.4mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 4V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Series | SGD |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics SGD24-M420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.