
The SGD28-M is a 320x240 resolution touch display from Lascar Electronics. It operates within a temperature range of 0°C to 40°C and is powered by a DC supply voltage between 4V and 30V. The display is mounted on a panel and features a screw termination. It does not comply with Reach SVHC regulations.
Lascar Electronics SGD28-M technical specifications.
| Depth | 17.8mm |
| Interface | Touch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 4V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Series | SGD |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics SGD28-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
